Lapp ÖLFLEX® Series Black 6 mm² Hook Up Wire, 100 m, 4520014, Polyvinyl Chloride
- RS Stock No.:
- 812-4577
- Distrelec Article No.:
- 300-49-631
- Mfr. Part No.:
- 4520014
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$667.87
(exc. GST)
$734.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $667.87 | $6.679 |
*price indicative
- RS Stock No.:
- 812-4577
- Distrelec Article No.:
- 300-49-631
- Mfr. Part No.:
- 4520014
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 5.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Sub Type | Single Core | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | ÖLFLEX® | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 5.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Sub Type Single Core | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series ÖLFLEX® | ||
- COO (Country of Origin):
- DE
LAPP Hook-Up Wire, 6mm² Cross Section, 100m Length - 4520014
Securely install wiring in walls and plaster with this hook-up wire from LAPP. Its durable PVC insulating sheath is flame-retardant and oil-resistant to protect your wiring on the exposed surfaces and buried within the walls of your workplace. The cable's bare copper conductor material provides both high conductivity and flexibility, ensuring reliable electrical connections even in confined spaces. As it features stranded conductor cores, the cable bends and reshapes without the risk of cracking or performance loss.
Features & Benefits
• Voltage rating of 450/750V suitable for light-industrial applications with variable energy demands
• Wide operating temperature range between -30°C and +80°C for use in demanding environments
• Comes on a reel of 100m for easy handling and organised storage
Applications
• Heavy machinery
• Control cabinets
• Underground cable ducts
What's a stranded conductor core and how does it improve this control cable's flexibility?
Conductor cores can be solid or stranded. This cable has stranded cores that consist of multiple strands of wire wrapped around each other. These are more flexible than solid cores as you can bend and reshape them without losing conductivity. Their higher attenuation rate makes stranded cables most suitable for use over shorter distances.
Related links
- Lapp H07V-K Series Black 10 mm² Hook Up Wire 4520015, Polyvinyl Chloride
- Lapp H07V-K Series Black 4 mm² Hook Up Wire 4520013, Polyvinyl Chloride
- Lapp H07V-K Series Black 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Black 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RS PRO H07V-K Series Black 6 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Black 6 mm² Hook Up Wire 75 Polyvinyl Chloride
- Lapp H07V-K Series Red 6 mm² Hook Up Wire 4520044, Polyvinyl Chloride
- Lapp H07V-K Series Grey 6 mm² Hook Up Wire 4520064, Polyvinyl Chloride
