RS PRO Red 2.5 mm² Hook Up Wire, 13 AWG, 50 x 250 μm, 250 μm core strands, 100 m, PVC, PVC
- RS Stock No.:
- 811-4526
- Distrelec Article No.:
- 304-14-600
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$322.74
(exc. GST)
$355.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $322.74 | $3.227 |
| 5 + | $265.62 | $2.656 |
*price indicative
- RS Stock No.:
- 811-4526
- Distrelec Article No.:
- 304-14-600
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 13AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.2mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS 6231 | |
| Cable Type | Control | |
| Jacket Material | PVC, PVC | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | Flexible BK | |
| Fire Behaviour | enclosed areas, Flame Retardant, Low Smoke Halogen Free, Suitable in areas of poor ventilation | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 13AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 4.2mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals BS 6231 | ||
Cable Type Control | ||
Jacket Material PVC, PVC | ||
Minimum Operating Temperature -15°C | ||
Sub Type Flexible BK | ||
Fire Behaviour enclosed areas, Flame Retardant, Low Smoke Halogen Free, Suitable in areas of poor ventilation | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m, depending on attribute "Length".
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS6231
Related links
- RS PRO FLEXIBLE BK Series Black 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red Hook Up Wire 7 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Green 13 AWG 25 m, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 2.5 mm² Hook Up Wire 50, 100 m
- RS PRO H07V-K Series Red 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
