RS PRO Blue 4 mm² Hook Up Wire, 11 AWG, 56 x 300 μm, 300 μm core strands, 25 m, PVC
- RS Stock No.:
- 811-4469
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$131.21
(exc. GST)
$144.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $131.21 | $5.248 | - |
| 5 + | $108.00 | $4.32 | 17% |
*price indicative
- RS Stock No.:
- 811-4469
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 11AWG | |
| Core Strands | 56 x 300 μm | |
| Cable Length | 25m | |
| Voltage | 1kV | |
| Outside Diameter | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Flexible BK | |
| Cable Type | Control | |
| Standards/Approvals | BS 6231 | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 11AWG | ||
Core Strands 56 x 300 μm | ||
Cable Length 25m | ||
Voltage 1kV | ||
Outside Diameter 4.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Flexible BK | ||
Cable Type Control | ||
Standards/Approvals BS 6231 | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m, depending on attribute "Length".
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS6231
Related links
- RS PRO FLEXIBLE BK Series Green 11 AWG 25 m, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 4 mm² Hook Up Wire 56 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 4 mm² Hook Up Wire 56 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 1.5 mm² Hook Up Wire 30 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 10 mm² Hook Up Wire 80 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
