RS PRO Blue 0.75 mm² Hook Up Wire, 18 AWG, 24 x 0.2 mm, 200 μm core strands, 100 m, Cross-Linked Low Smoke
- RS Stock No.:
- 763-7570
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$134.05
(exc. GST)
$147.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
- Plus 52 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $134.05 | $1.341 | - |
| 5 + | $110.31 | $1.103 | 17% |
*price indicative
- RS Stock No.:
- 763-7570
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Jacket Material | Cross-Linked Low Smoke | |
| Sub Type | 2491B | |
| Standards/Approvals | BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 24 x 200 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Jacket Material Cross-Linked Low Smoke | ||
Sub Type 2491B | ||
Standards/Approvals BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- GB
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a LSZH insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Copper conductor
• Manufactured to BS7211
• BASEC certified
• LSZH
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
BS EN 50525-3-41
Related links
- RS PRO H05Z-K Series White 0.75 mm² Hook Up Wire 24 Cross-Linked Low Smoke
- RS PRO H05Z-K Series Green 18 AWG 100 m, Cross-Linked Low Smoke
- RS PRO H05Z-K Series Brown 0.75 mm² Hook Up Wire 24 Cross-Linked Low Smoke
- RS PRO H05Z-K Series Red 1 mm² Hook Up Wire 32 Cross-Linked Low Smoke
- RS PRO H05Z-K Series White 1 mm² Hook Up Wire 32 Cross-Linked Low Smoke
- RS PRO H05Z-K Series Black 1 mm² Hook Up Wire 32 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- RS PRO H05Z-K Series Black 0.75 mm² Hook Up Wire 24 Low Smoke Free Halogen
