Block RD Series Hook Up Wire, 37 AWG, 1/1.2 mm, 9.9m, RD 100/1,2
- RS Stock No.:
- 749-6357
- Mfr. Part No.:
- RD 100/1,2
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-6357
- Mfr. Part No.:
- RD 100/1,2
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| American Wire Gauge | 37 AWG | |
| Core Strands | 1/1.2 mm | |
| Length | 9.9m | |
| Outer Diameter | 1.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +600°C | |
| Conductor Material | Copper | |
| Cable Type | Test Lead | |
| Series | RD | |
| Select all | ||
|---|---|---|
Brand Block | ||
American Wire Gauge 37 AWG | ||
Core Strands 1/1.2 mm | ||
Length 9.9m | ||
Outer Diameter 1.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +600°C | ||
Conductor Material Copper | ||
Cable Type Test Lead | ||
Series RD | ||
- COO (Country of Origin):
- DE
Related links
- Block RD Series Grey Hook Up Wire 1 Constantan5
- 3M Heat Shrink Tubing HSR Series
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
- Block 24 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
- TE Connectivity 100 g Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-1.50-6
- TE Connectivity 100 g Series Blue Equipment Wire Polymer 100G0111-2.50-6
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- Weller 4SPI26 206 1.2 mm Screwdriver 50 mm Soldering Iron Tip for use with SPI 27
