Lapp OLFLEX HEAT 180 SiF Series Brown 1.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 51003, Silicone
- RS Stock No.:
- 724-4553
- Distrelec Article No.:
- 301-58-409
- Mfr. Part No.:
- 51003
- Brand:
- Lapp
This image is representative of the product range
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$328.07
(exc. GST)
$360.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
- Plus 7 unit(s) shipping from 01 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $328.07 | $3.281 | - |
| 25 + | $325.11 | $3.251 | - |
*price indicative
- RS Stock No.:
- 724-4553
- Distrelec Article No.:
- 301-58-409
- Mfr. Part No.:
- 51003
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Brown | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone Wire | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | OLFLEX HEAT 180 SiF | |
| Number of Strands | 19 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Brown | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone Wire | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series OLFLEX HEAT 180 SiF | ||
Number of Strands 19 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- DE
LAPP High-Temperature Cable, 100m Length, 1.5 mm² CSA - ÖLFLEX HEAT Series - 51003
Features & Benefits
Applications
What are stranded conductor cores and what benefits do they offer?
Related links
- Helukabel H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m 29132
- RS PRO H07V-K Series Brown 1.5 mm² Hook Up Wire 27 Polyvinyl Chloride
- RS PRO H07Z-K Series Brown 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- Alpha Wire Ecogen Ecowire Plus Series Brown 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- RS PRO 6491B Series Brown 1.5 mm² Hook Up Wire 27 Low Smoke Zero Halogen
- Lapp H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Huber+Suhner RADOX 155 Series Brown 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 BROWN
- NEMIQ 50994 Series Brown 1.5 mm² Hook Up Wire 100 m 50994-2-100
