Lapp H05V-K Series Dark Blue 0.5 mm² Hook Up Wire, 16 x 32 AWG, 100 m, 4510141, PVC
- RS Stock No.:
- 724-4327
- Distrelec Article No.:
- 300-49-619
- Mfr. Part No.:
- 4510141
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$108.71
(exc. GST)
$119.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 261 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $108.71 | $1.087 |
| 25 + | $107.75 | $1.078 |
*price indicative
- RS Stock No.:
- 724-4327
- Distrelec Article No.:
- 300-49-619
- Mfr. Part No.:
- 4510141
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Dark Blue | |
| Core Strands | 16 x 32AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.1mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Sub Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H05V-K | |
| Hazardous Area Certification | No | |
| Size of Strands | 32AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Dark Blue | ||
Core Strands 16 x 32AWG | ||
Cable Length 100m | ||
Outside Diameter 2.1mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Sub Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H05V-K | ||
Hazardous Area Certification No | ||
Size of Strands 32AWG | ||
Number of Strands 16 | ||
LAPP Hook Up Wire, 22AWG, 500V Voltage Rating - 4510141
When you need to be sure of reliable connections in your system, reach for this hook up wire from LAPP. Thanks to its PVC jacket and insulation, it's flame retardant and prevents electric shocks during handling. The bare copper wire strands have a 500V voltage rating and are highly conductive, for dependable performance. For use in an extensive network or multiple systems, the cable comes on a 100m reel that's easy to handle and store.
Features & Benefits
• Wide fixed operating temperature range between -40°C and +80°C for use in demanding settings
• Bend radius of four times the outer diameter for flexibility and easy installation
• Dark blue sheath for easy identification
Applications
• Medical equipment
• Manufacturing industry
• Lighting systems
Can I use this hook up wire outside?
Despite its broad fixed operating temperature, the cable performs best indoors and shouldn't be exposed to the elements.
Related links
- RS PRO H05V2-K Series Dark Blue 0.5 mm² Hook Up Wire 16 Polyvinyl Chloride
- Lapp H05V-K Series Blue 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Dark Blue 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Dark Blue 1 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Grey 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Black 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Red 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H05V-K Series Yellow 16 4510001, Polyvinyl Chloride
