Lapp MULTI-STANDARD SC 2.1 Series Blue 1 mm² Hook Up Wire, 100 m, 4160302, PVC
- RS Stock No.:
- 724-4257
- Distrelec Article No.:
- 301-80-497
- Mfr. Part No.:
- 4160302
- Brand:
- Lapp
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$171.00
(exc. GST)
$188.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $171.00 | $1.71 | - |
| 25 + | $165.18 | $1.652 | 3% |
*price indicative
- RS Stock No.:
- 724-4257
- Distrelec Article No.:
- 301-80-497
- Mfr. Part No.:
- 4160302
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Outside Diameter | 2.9mm | |
| Voltage | 450V, 750V, 600V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Sub Type | Multi-Standard Single Core | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | |
| Hazardous Area Certification | No | |
| Series | MULTI-STANDARD SC 2.1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Outside Diameter 2.9mm | ||
Voltage 450V, 750V, 600V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Sub Type Multi-Standard Single Core | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | ||
Hazardous Area Certification No | ||
Series MULTI-STANDARD SC 2.1 | ||
- COO (Country of Origin):
- DE
LAPP Hook Up Wire, Single Core, 600V Voltage Rating - MULTI-STANDARD Series - 4160302
Features & Benefits
Applications
Can I use this hook up wire in environments that experience extreme temperatures?
Related links
- Lapp Blue 1 mm² Hook Up Wire 4160314, Polyvinyl Chloride
- Lapp LIFY Series Blue 1 mm² Hook Up Wire 4560024S, Polyvinyl Chloride
- Lapp H05V-K Series Blue 1 mm² Hook Up Wire 4510163, Polyvinyl Chloride
- Lapp Blue 1.5 mm² Hook Up Wire 4160402, Polyvinyl Chloride
- Lapp Blue 0.52 mm² Hook Up Wire 4160102, Polyvinyl Chloride
- Lapp Blue 2.5 mm² Hook Up Wire 4160514, Polyvinyl Chloride
- Lapp Blue 1.5 mm² Hook Up Wire 4160414, Polyvinyl Chloride
- Lapp Blue 0.75 mm² Hook Up Wire 4160202, Polyvinyl Chloride
