Lapp H05Z-K Series Blue 1 mm² Hook Up Wire, 100 m, 4725023, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0614
- Mfr. Part No.:
- 4725023
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$210.12
(exc. GST)
$231.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $210.12 | $2.101 |
*price indicative
- RS Stock No.:
- 721-0614
- Mfr. Part No.:
- 4725023
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Outside Diameter | 2.9mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H05Z-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Outside Diameter 2.9mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H05Z-K | ||
Lapp ÖLFLEX® H05Z-K 90° Series Hook Up Wire, Copper Conductor Material, 100m Length - 4725023
This hook up wire from Lapp is a single core copper wire with a blue sheath and a cross-sectional area of 1 mm². This wire is reliable for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Halogen-free and harmonised
• Protection of human life and the environment in case of fire
• Time-saving assembly process
• Suitable for wiring lamps, devices, switchgear cabinets, and distribution boxes
• Flame-retardant and low smoke density
Applications
• Wiring of lamps, devices, switchgear cabinets, and distribution boxes
• Ideal for buildings with high density of people or valuable assets
Can it be used in high-temperature environments?
Yes, it has a temperature range of -5°C to +90°C.
Will it save time during assembly?
Yes, it is a time-saving assembly process.
Is it suitable for flame-retardant applications?
Yes, it is flame-retardant with low smoke density.
Related links
- Lapp H05Z-K Series Dark Blue 1 mm² Hook Up Wire 4725143, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.52 mm² Hook Up Wire 4725021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 1 mm² Hook Up Wire 4725043, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.52 mm² Hook Up Wire 4725061, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series White 1 mm² Hook Up Wire 4725053, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 1 mm² Hook Up Wire 4725033, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
