RS PRO Blue 16 mm² Hook Up Wire, 6 AWG, 115 x 400 μm, 400 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 628-5364
- Brand:
- RS PRO
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,574.51
(exc. GST)
$1,731.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,574.51 | $15.745 | - |
| 5 + | $1,295.82 | $12.958 | 17% |
*price indicative
- RS Stock No.:
- 628-5364
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 6AWG | |
| Core Strands | 115 x 400 μm | |
| Cable Length | 100m | |
| Outside Diameter | 8.3mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Sub Type | Tri-Rated Pvc Cable | |
| Standards/Approvals | UK BS 6231, CSA C22.2 Type TEW, UL 1283 | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Single Core | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | RS PRO | |
| Size of Strands | 400μm | |
| Number of Strands | 115 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 6AWG | ||
Core Strands 115 x 400 μm | ||
Cable Length 100m | ||
Outside Diameter 8.3mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Sub Type Tri-Rated Pvc Cable | ||
Standards/Approvals UK BS 6231, CSA C22.2 Type TEW, UL 1283 | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Cable Type Single Core | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series RS PRO | ||
Size of Strands 400μm | ||
Number of Strands 115 | ||
- COO (Country of Origin):
- GB
RS Pro Tri Rated Cable
What is Tri Rated Cable?
What does Tri-Rated Mean?
Features and Benefits
What Applications is Tri Rated Cable Used In?
Note
Standards
Related links
- RS PRO H07V2-K Series Dark Blue 16 mm² Hook Up Wire 115 Polyvinyl Chloride
- RS PRO H07V2-K Series Black 16 mm² Hook Up Wire 115 Polyvinyl Chloride
- RS PRO H07V2-K Series Green 6 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V2-K Series Red 16 mm² Hook Up Wire 115 Polyvinyl Chloride
- RS PRO H07V2-K Series Grey 16 mm² Hook Up Wire 126 Polyvinyl Chloride
- RS PRO H07V2-K Series White 16 mm² Hook Up Wire 126 Polyvinyl Chloride
- RS PRO H07V2-K Series Brown 16 mm² Hook Up Wire 126 Polyvinyl Chloride
- RS PRO H07V2-K Series Yellow 16 mm² Hook Up Wire 126 Polyvinyl Chloride
