RS PRO Yellow 10 mm² Tri-rated Cable, 7 AWG, 80/0.4 mm, 25m, PVC Insulation
- RS Stock No.:
- 516-7990
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
$60.36
(exc. GST)
$66.40
(inc. GST)
- RS Stock No.:
- 516-7990
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 7 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 80/0.4 mm | |
| Length | 25m | |
| Insulation Material | PVC | |
| Outer Diameter | 7.2mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 68 A | |
| Conductor Material | Annealed Copper | |
| Standards Met | BS 6231 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 1mm | |
| Size of Strands | 0.4 mm | |
| Number of Strands | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 7 AWG | ||
Cable Shape Single Core | ||
Core Strands 80/0.4 mm | ||
Length 25m | ||
Insulation Material PVC | ||
Outer Diameter 7.2mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +70°C | ||
Current Rating 68 A | ||
Conductor Material Annealed Copper | ||
Standards Met BS 6231 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 1mm | ||
Size of Strands 0.4 mm | ||
Number of Strands 80 | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Yellow 16 mm² Tri-rated Cable 126/0.4 mm PVC Insulation
- RS PRO Green/Yellow 0.5 mm² Tri-rated Cable 16/0.2 mm PVC Insulation
- RS PRO Blue 0.75 mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Red 0.75 mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Yellow 0.33 mm² Hook Up Wire 17/0.16 mm PVC Insulation
- RS PRO Tri-Rated Series Brown Tri-Rated Cable 32 Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable 32 Polyvinyl Chloride
- RS PRO Grey Tri-Rated Cable 32 Polyvinyl Chloride, Polyvinyl Chloride


