Lapp LiY Series Brown Hook Up Wire, 14 x 150 μm, 4126003S, Polyvinyl Chloride

Subtotal (1 reel of 250 metres)*

$146.86

(exc. GST)

$161.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$146.86$0.587

*price indicative

RS Stock No.:
288-6658
Mfr. Part No.:
4126003S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Jacket Colour

Brown

Core Strands

14 x 150 μm

Voltage

900V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

VD0812, IEC 60332-1-2, DIN ISO 16016, EN 60332-1-2, EU- 2014/35/EU, EU- 2011/65/EU

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Fire Behaviour

Flame Retardant

Series

LiY

Hazardous Area Certification

EU

Number of Strands

14

Size of Strands

150μm

COO (Country of Origin):
DE
The Lapp LiY 1x0,25 BN is a single core stranded hook up wire for telecommunication devices and electronic components. It has 0.25 mm2 cross sectional area of the conductor. It has PVC insulation and is brown in colour.

Suited for occasional flexing use and fixed installation in dry and wet rooms

Flame retardant

Cable is conform to the low voltage directive

Cable meets the substance specific requirements of RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy