Kabeltronik LIYV Series 0.14 mm², 26 AWG, LIYV 0.14 MM² GREY
- RS Stock No.:
- 284-4725
- Distrelec Article No.:
- 155-79-866
- Mfr. Part No.:
- LIYV 0.14 MM² GREY
- Brand:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$26.69
(exc. GST)
$29.36
(inc. GST)
- RS Stock No.:
- 284-4725
- Distrelec Article No.:
- 155-79-866
- Mfr. Part No.:
- LIYV 0.14 MM² GREY
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 AWG | |
| Distrelec Product Id | 15579866 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Distrelec Product Id 15579866 | ||
- COO (Country of Origin):
- DE
The GREY cable is a reliable and durable option for various electrical applications. With its high-quality construction and grey color, this cable is designed to provide excellent performance and longevity.
0.14 mm² wire size for efficient electrical conductivity
Grey color for easy identification and organization
Durable construction for long-lasting use
Versatile cable suitable for a wide range of applications
Related links
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² RED
- Kabeltronik LIVY Series Brown 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² BROWN
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Kabeltronik LIYV Series Black 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² BLACK
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409

