Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire, 26 AWG, 1000m, TPE Insulation, LIH-T120 0.14 MM2 BLACK.
- RS Stock No.:
- 284-4692
- Distrelec Article No.:
- 300-88-817
- Mfr. Part No.:
- LIH-T120 0.14 MM2 BLACK. 1000M/REEL
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1000 Metre(s)
$339.39
(exc. GST)
$373.33
(inc. GST)
- RS Stock No.:
- 284-4692
- Distrelec Article No.:
- 300-88-817
- Mfr. Part No.:
- LIH-T120 0.14 MM2 BLACK. 1000M/REEL
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Stranded | |
| American Wire Gauge | 26 AWG | |
| Length | 1000m | |
| Insulation Material | TPE | |
| Series | LiH-T120 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
Cable Shape Stranded | ||
American Wire Gauge 26 AWG | ||
Length 1000m | ||
Insulation Material TPE | ||
Series LiH-T120 | ||
- COO (Country of Origin):
- DE
The hook-up wire is temperature resistant and zero halogen, making it ideal for general wiring technology in environments with raised temperatures. Its insulation material provides toughness, flexibility, and resistance to oils, chemicals, and solvents. With exceptional insulation resistance and operating voltage, it offers reliability and safety for various applications.
Temperature resistant hook-up wire suitable for formidable environments
Zero halogen construction for safety and compliance
Features tinned stranded copper wire conductor for reliability
Insulation material with high creep resistance and impact resistance
Meets FDA specifications for contact to foodstuff in the USA
Resistance against oils, chemicals, and solvents for versatility
Zero halogen construction for safety and compliance
Features tinned stranded copper wire conductor for reliability
Insulation material with high creep resistance and impact resistance
Meets FDA specifications for contact to foodstuff in the USA
Resistance against oils, chemicals, and solvents for versatility
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LiH-T120 Series Black 0.14 mm² Hook Up Wire 18x0.10 TPE Insulation, LIH-T120 0.14 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 BLACK
- Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLUE
- Kabeltronik LIH-T120 Series Red 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 RED
- Kabeltronik LIH-T120 Series Red 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 RED
- Kabeltronik LiH-T120 Series Brown 0.5 mm² Hook Up Wire 64x0.10 TPE Insulation, LIH-T120 0.5 MM2 BROWN












