Habia E 2219 Series White 0.61 mm² Hook Up Wire, 22 AWG, 100m, PTFE Insulation, E 2219 WHITE
- RS Stock No.:
- 284-4359
- Distrelec Article No.:
- 300-93-891
- Mfr. Part No.:
- E 2219 WHITE
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$563.57
(exc. GST)
$619.93
(inc. GST)
- RS Stock No.:
- 284-4359
- Distrelec Article No.:
- 300-93-891
- Mfr. Part No.:
- E 2219 WHITE
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.61 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Series | E 2219 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.61 mm² | ||
Sheath Colour White | ||
American Wire Gauge 22 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PTFE | ||
Series E 2219 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Flame retardant
Related links
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE
- Habia E 2219 Series Blue 0.38 mm² Hook Up Wire 100m E 2219 BLUE
- Habia E 2019 Series Yellow 0.61 mm² Hook Up Wire 100m E 2019 YELLOW
- Habia E 2019 Series Blue 0.61 mm² Hook Up Wire 100m E 2019 BLUE
- Habia NEMA HP-3 Series Orange 0.38 mm² Hook Up Wire 19 x 0.16 PTFE Insulation, E 2219 ORANGE
- Habia E 2219 Series Yellow 0.61 mm² Hook Up Wire 100 m E 2219 YELLOW
- Habia E 2619 Series Blue 0.16 mm² Hook Up Wire 100m E 2619 BLUE
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
