Habia E1619 Series Black 1.229 mm² Hook Up Wire, 16 AWG, 19 x 19 AWG, 19 AWG core strands, 100 m,
- RS Stock No.:
- 284-4345
- Distrelec Article No.:
- 301-05-505
- Mfr. Part No.:
- E 1619 BLACK
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4345
- Distrelec Article No.:
- 301-05-505
- Mfr. Part No.:
- E 1619 BLACK
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Series | E1619 | |
| Jacket Colour | Black | |
| Cross Sectional Area | 1.229 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 19 x 19 AWG | |
| Size of Strands | 19 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 30105505 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Number of Strands | 19 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3.4 kV | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Series E1619 | ||
Jacket Colour Black | ||
Cross Sectional Area 1.229 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 16 AWG | ||
Core Strands 19 x 19 AWG | ||
Size of Strands 19 AWG | ||
Cable Length 100 m | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 30105505 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -65 °C | ||
Number of Strands 19 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3.4 kV | ||
- COO (Country of Origin):
- DE
The high-quality Equipment Wire, NEMA HP-3 PTFE in black colour is ideal for various applications in a range of industries. With excellent radiation resistance and temperature rating from -65 to +200 °C, this wire ensures reliable performance in challenging conditions.
Conductor made of Silver Plated Copper (SPC) for superior conductivity
Insulation made of Extruded PTFE for durability and protection
Flame retardant and low smoke generation for safety
Temperature correction factor for current rating ensures optimal performance
Available in multiple sizes for versatility in applications
Related links
- Habia E1619 Series Red 1.22 mm² Hook Up Wire 100 m E 1619 RED
- Habia E1619 Series Red 0.61 mm² Hook Up Wire 100 m E 2019 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire 100 m E 1819 WHITE
- Habia E 1819 Series Black 0.96 mm² Hook Up Wire 100 m E 1819 BLACK
- Habia E 2219 Series Black 0.38 mm² Hook Up Wire 100 m E 2219 BLACK
- Habia E 2219 Series Yellow 0.61 mm² Hook Up Wire 100 m E 2219 YELLOW
- Habia E 2619 Series White 0.16 mm² Hook Up Wire 100 m E 2619 WHITE
- Habia E 2419 Series Blue 0.24 mm² Hook Up Wire 100 m E 2419 BLUE
