Helukabel Red 10 mm² Hook Up Wire, 7 AWG, 100m, PVC Insulation, 29197

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$446.61

(exc. GST)

$491.27

(inc. GST)

RS Stock No.:
284-4255
Distrelec Article No.:
301-26-755
Mfr. Part No.:
29197
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

10 mm²

Sheath Colour

Red

Cable Shape

Stranded

American Wire Gauge

7 AWG

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The Single core wires are appropriate for various installation methods, including laying in tubes, under and surface mounting of plasters, and closed installation conduits. However, they should not be directly installed on cable trays, channels, or tanks. These types of cables are permitted for inner wiring of equipment, distributors, and switchboards, as well as for protective laying for lighting systems with a nominal voltage of up to 1000V alternating current or up to 750V direct current against earth. This versatility makes them suitable for a wide range of electrical installations while adhering to safety standards and regulations.

Temperature range -5 to +70°C
Test voltage 2500 V
PVC self-extinguishing and flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy