Solid Wire YV PVC 1.00mm² Blue 100m
- RS Stock No.:
- 284-2993
- Mfr. Part No.:
- YV 1.0 MMØ BLUE
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$55.06
(exc. GST)
$60.57
(inc. GST)
- RS Stock No.:
- 284-2993
- Mfr. Part No.:
- YV 1.0 MMØ BLUE
- Brand:
- Kabeltronik
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Solid wire with tinned copper conductor and PVC insulation compliant with VDE 0207 standards offers optimal conductivity, corrosion resistance, and electrical safety. The tinned copper enhances conductivity and corrosion resistance, while PVC insulation ensures insulation against electrical conductivity and environmental factors. This combination makes it ideal for electrical wiring, circuitry, and low-vibration applications where dependable performance is crucial.
Operating temperature -30 to +70 °C
RoHS, REACH and CE compliance
RoHS, REACH and CE compliance
