Huber+Suhner RADOX 125 Series Blue Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 2.5MM2 BU

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-3495
Distrelec Article No.:
155-41-460
Mfr. Part No.:
RXL 125 2.5MM2 BU
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Blue

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Standards/Approvals

No

Jacket Material

Polyolefin Cross-linked EI5

Cable Type

Connecting leads

Series

RADOX 125

Number of Strands

1

COO (Country of Origin):
CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.

Excellent high temperature

Low temperature

Ozone

Weathering and abrasion resistance

Small amount of smoke

Halogen free

Flame retardant

Soldering iron resistant

Easy to strip and process

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy