Huber+Suhner Radox 125 Series Green/Yellow 1 mm² Hook Up Wire, 18 AWG, Single, Polyolefin Cross-linked EI5 Insulation,

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-3475
Distrelec Article No.:
155-41-438
Mfr. Part No.:
RXL 125 1MM2 GNYE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Cross Sectional Area

1 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

Single

Insulation Material

Polyolefin Cross-linked EI5

Series

Radox 125

COO (Country of Origin):
CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.

Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy