Huber+Suhner Radox 125 Series Black 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
- RS Stock No.:
- 283-3360
- Mfr. Part No.:
- RXL 125 0.25MM2 BK
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3360
- Mfr. Part No.:
- RXL 125 0.25MM2 BK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Single Core | |
| Core Strands | Single | |
| Insulation Material | Polyolefin Cross-linked EI5 | |
| Series | Radox 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Cable Shape Single Core | ||
Core Strands Single | ||
Insulation Material Polyolefin Cross-linked EI5 | ||
Series Radox 125 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner Radox 125 Series Blue 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Red 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series White 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 0.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 1.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 2.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Orange 0.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Blue 0.5 mm² Hook Up Wire Single RXL
