MICROWIRES UCA Series Purple Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 100 m, Perfluoroalkoxy Alkane,

Subtotal (1 reel of 100 metres)*

$1,126.91

(exc. GST)

$1,239.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$1,126.91$11.269

*price indicative

RS Stock No.:
276-9968
Mfr. Part No.:
UCA-2819-Vi-B
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

28AWG

Core Strands

19 x 40AWG

Cable Length

100m

Outside Diameter

650μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-196°C

Sub Type

Micro-Wire

Jacket Material

Perfluoroalkoxy Alkane

Cable Type

Single Core

Standards/Approvals

REACH Compliant, RoHS Compliant

Fire Behaviour

UL 94 V-0

Series

UCA

Size of Strands

40AWG

Number of Strands

19

COO (Country of Origin):
FR
The MICROWIRES Single wires is a flexible wire with PFA insulation and is ROHS and REACH compliant.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links