Lapp X05V-K Series Blue, Green 0.5 mm² Hook Up Wire, 250 m, 4512241S, PVC
- RS Stock No.:
- 276-1028
- Mfr. Part No.:
- 4512241S
- Brand:
- Lapp
Subtotal (1 reel of 250 metres)*
$291.55
(exc. GST)
$320.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $291.55 | $1.166 |
*price indicative
- RS Stock No.:
- 276-1028
- Mfr. Part No.:
- 4512241S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Blue, Green | |
| Cable Length | 250m | |
| Outside Diameter | 2.5mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | X05V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Blue, Green | ||
Cable Length 250m | ||
Outside Diameter 2.5mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series X05V-K | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
Related links
- Lapp X05V-K Series Blue 250 m Polyvinyl Chloride
- Lapp X05V-K Series Green 250 m Polyvinyl Chloride
- Lapp X05V-K Series Green 250 m Polyvinyl Chloride
- Lapp X05V-K Series Green 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Violet 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series White 250 m Polyvinyl Chloride
