Lapp X05V-K Series White, Black 1 mm² Hook Up Wire, 250 m, 4512223S, PVC

Subtotal (1 reel of 250 metres)*

$496.28

(exc. GST)

$545.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$496.28$1.985

*price indicative

RS Stock No.:
276-1024
Mfr. Part No.:
4512223S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

1mm²

Product Type

Hook Up Wire

Jacket Colour

White, Black

Cable Length

250m

Outside Diameter

2.8mm

Voltage

300V, 500V

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Sub Type

Single Core

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, Harmonised (HAR)

Jacket Material

PVC

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

X05V-K

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy