AXINDUS MN2XTREM Series White 6 mm² Hook Up Wire, 3 AWG, 6 mm² core strands, 100 m, Low Smoke Non-Halogen, MN2XT6BC

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,290.12

(exc. GST)

$1,419.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$1,290.12$12.901

*price indicative

RS Stock No.:
259-2362
Mfr. Part No.:
MN2XT6BC
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

6 mm²

Jacket Colour

White

American Wire Gauge

3AWG

Cable Length

100m

Voltage

600V, 1V

Outside Diameter

4.2mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

NF C32-070 C1

Jacket Material

Low Smoke Non-Halogen

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

MN2XTREM

Size of Strands

6mm²

COO (Country of Origin):
TR
The CAE Groupe cabling wire is halogen free, fire retardant NF C32-070 C1 and IEC60332-3. It is used as fixed installation cables in various electromechanical and electronic equipment's in industrial, marine and nuclear areas. It has -40°C to +90°C operating temperature range.

1000V power cable

Resistant to sea water

UV-resistant

C1 approved

BV approved

Related links