AXINDUS MN2XTREM Series Purple 0,75 mm² Hook Up Wire, 19 AWG, 0.75 mm² core strands, 100 m, Low Smoke Non-Halogen,
- RS Stock No.:
- 259-2320
- Mfr. Part No.:
- MN2XT075VI
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$235.89
(exc. GST)
$259.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $235.89 | $2.359 |
*price indicative
- RS Stock No.:
- 259-2320
- Mfr. Part No.:
- MN2XT075VI
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0, 75 mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 19AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.3mm | |
| Voltage | 600V, 1V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Standards/Approvals | NF C32-070 C1 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | MN2XTREM | |
| Size of Strands | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0, 75 mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 19AWG | ||
Cable Length 100m | ||
Outside Diameter 2.3mm | ||
Voltage 600V, 1V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
Standards/Approvals NF C32-070 C1 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series MN2XTREM | ||
Size of Strands 0.75mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe cabling wire is halogen free, fire retardant NF C32-070 C1 and IEC60332-3. It is used as fixed installation cables in various electromechanical and electronic equipment's in industrial, marine and nuclear areas. It has -40°C to +90°C operating temperature range.
1000V power cable
Resistant to sea water
UV-resistant
C1 approved
BV approved
Related links
- AXINDUS MN2XTREM Series Purple Hook Up Wire 2 Polyolefin, MN2XT1VI
- AXINDUS MN2XTREM Series Brown Hook Up Wire 2 Polyolefin, MN2XT075M
- AXINDUS MN2XTREM Series Black Hook Up Wire 2 Polyolefin, MN2XT075N
- AXINDUS MN2XTREM Series Grey Hook Up Wire 2 Polyolefin, MN2XT075G
- AXINDUS MN2XTREM Series White Hook Up Wire 2 Polyolefin, MN2XT075BL
- AXINDUS MN2XTREM Series Light Blue Hook Up Wire 2 Polyolefin, MN2XT075BC
- AXINDUS MN2XTREM Series Dark Blue Hook Up Wire 2 Polyolefin, MN2XT075BF
- AXINDUS MN2XTREM Series White Hook Up Wire 2 Polyolefin, MN2XT15BL
