RS PRO Blue Hook Up Wire, 20 AWG, 1 x 800 μm, 800 μm core strands, 500 m, PVC
- RS Stock No.:
- 248-3612
- Brand:
- RS PRO
Subtotal (1 reel of 500 metres)*
$332.36
(exc. GST)
$365.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $332.36 | $0.665 |
*price indicative
- RS Stock No.:
- 248-3612
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 1 x 800 μm | |
| Cable Length | 500m | |
| Outside Diameter | 2.05mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Size of Strands | 800μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 1 x 800 μm | ||
Cable Length 500m | ||
Outside Diameter 2.05mm | ||
Voltage 300V | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Size of Strands 800μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Blue 0.5 mm² Hook Up Wire, 20 AWG, 1/0.8 mm, 500m, PVC Insulation
Brought to you by RS PRO this 500mm blue coloured plain annealed copper conductor is insulated with heat resisting PVC. These cables have been designed with the highest quality and versatility in mind and their continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. Perfect in situations where ozone, corona discharge, radiation, heat, weathering, or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered.
Features and Benefits
0.625 mm wall thickness
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
Construction sites
Car engines
Aeroplanes
Petrol stations
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Hook Up Wire 1 Polyvinyl Chloride
- RS PRO Copper 20 AWG 500 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 1 Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 500 m, Polyvinyl Chloride
