Mueller Electric Coolflex 45 Series Blue 5.26 mm² Hook Up Wire, 1064 x 1064 AWG, 30.5 m, WI-M-10-100-0, Silicone

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$495.56

(exc. GST)

$545.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$495.56-
10 - 24$481.382%
25 - 49$462.476%
50 - 99$448.309%
100 +$436.5111%

*price indicative

RS Stock No.:
243-1630
Distrelec Article No.:
303-74-550
Mfr. Part No.:
WI-M-10-100-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Cross Sectional Area

5.26mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

Core Strands

1064 x 1064AWG

Cable Length

30.5m

Voltage

600V

Outside Diameter

5mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Silicone

Sub Type

Test Lead

Standards/Approvals

RoHS

Minimum Operating Temperature

-65°C

Hazardous Area Certification

No

Series

Coolflex 45

Number of Strands

1064

Size of Strands

1064AWG

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-10-100 is a 100' spool of Mueller's "Coolflex 45" wire that is 10 AWG, 1064 strand 56/08x19C, tinned copper wire with a highly flexible 0.197" (5mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy