Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire, 20 AWG, 270/0.05 mm, 0.05 mm core strands, 100 m
- RS Stock No.:
- 222-6181
- Brand:
- Hew Heinz Eilentropp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$810.49
(exc. GST)
$891.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 21 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $810.49 | $8.105 |
*price indicative
- RS Stock No.:
- 222-6181
- Brand:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 270 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.6mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60332-1-2, DEF STAN 61-12 Part29/1, BS EN13062, BS4808, ISO9001, BS4109, BASEC, DIN 47100, DEF STAN 61-12 Part 6, CENELEC HD21.5, IEC60332-1, IEC 60228 Css 5, VD2050, VD0295, IEC 60227-5, VD0281-5, UL1581 VW-1, UL1213, UL1015, HAR, H07Z-K, UL1007, TS 9760 HD 21.5.S3, H07V-K, H07V2-K, H05V-K, H05V2-K | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | SIFF | |
| Number of Strands | 270 | |
| Size of Strands | 0.05mm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 270 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 2.6mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60332-1-2, DEF STAN 61-12 Part29/1, BS EN13062, BS4808, ISO9001, BS4109, BASEC, DIN 47100, DEF STAN 61-12 Part 6, CENELEC HD21.5, IEC60332-1, IEC 60228 Css 5, VD2050, VD0295, IEC 60227-5, VD0281-5, UL1581 VW-1, UL1213, UL1015, HAR, H07Z-K, UL1007, TS 9760 HD 21.5.S3, H07V-K, H07V2-K, H05V-K, H05V2-K | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series SIFF | ||
Number of Strands 270 | ||
Size of Strands 0.05mm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270, 100 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 Silicone, 13431-07-100
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 Silicone
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 13431-05-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270, 20 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 Silicone
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270, 5 m
