AXINDUS KY33A03 Series Green, Yellow 0,60 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 200 m, PVC,

Subtotal (1 reel of 200 metres)*

$298.48

(exc. GST)

$328.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$298.48$1.492

*price indicative

RS Stock No.:
201-0648
Mfr. Part No.:
KY33A03VJ
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0mm², 60mm²

Jacket Colour

Green, Yellow

American Wire Gauge

20AWG

Core Strands

19 x 200 μm

Cable Length

200m

Outside Diameter

2.5mm

Voltage

750V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Sub Type

Equipment Wire

Standards/Approvals

IEC 60332-1, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY33A03

Number of Strands

19

Size of Strands

200μm

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned

Flexible multi-wire conductor class

PVC 105°C core insulation

Operating temperature is -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy