RS PRO Purple Hook Up Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 500 m, PVC
- RS Stock No.:
- 196-4328
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500 Metre(s)
$429.72
(exc. GST)
$472.69
(inc. GST)
- RS Stock No.:
- 196-4328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 x 200 μm | |
| Cable Length | 500m | |
| Voltage | 1.5kV ac | |
| Outside Diameter | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Tin Annealed Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | Defence Standard 61-12 (Part 6), BS4808, BS EN50636-3, IEC60228 | |
| Sub Type | BS4808 | |
| Size of Strands | 200μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Core Strands 24 x 200 μm | ||
Cable Length 500m | ||
Voltage 1.5kV ac | ||
Outside Diameter 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Tin Annealed Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals Defence Standard 61-12 (Part 6), BS4808, BS EN50636-3, IEC60228 | ||
Sub Type BS4808 | ||
Size of Strands 200μm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
Related links
- RS PRO Red Hook Up Wire 24 Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 24 Polyvinyl Chloride
- RS PRO White Hook Up Wire 24 Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 24 Polyvinyl Chloride
- RS PRO Black Hook Up Wire 24 Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 24 Polyvinyl Chloride
- RS PRO Purple Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Purple Hook Up Wire 24 Polyvinyl Chloride

