RS PRO H07V-R Series Black Hook Up Wire, 7, 50 m, Polyvinyl Chloride
- RS Stock No.:
- 185-3932
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,708.12
(exc. GST)
$1,878.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,708.12 | $34.162 |
| 5 + | $1,405.77 | $28.115 |
*price indicative
- RS Stock No.:
- 185-3932
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 | |
| Cable Length | 50m | |
| Voltage | 750V ac | |
| Outside Diameter | 10.9mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Conduit | |
| Standards/Approvals | BS EN 50525-2-31:2011 Clause 4.1 | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Series | H07V-R | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 7 | ||
Cable Length 50m | ||
Voltage 750V ac | ||
Outside Diameter 10.9mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Conduit | ||
Standards/Approvals BS EN 50525-2-31:2011 Clause 4.1 | ||
Sub Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Series H07V-R | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 35mm². The HO7V-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 10.9mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
Related links
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Grey Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Blue Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Green 7 Polyvinyl Chloride
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Blue Hook Up Wire 50 m, Thermoplastic Polyolefin
