Huber+Suhner RADOX 125 Series Green, Yellow 0.75 mm² Connector Lead, 18 AWG, Polyolefin, RXL 125 0.75MM2 GNYE
- RS Stock No.:
- 837-752
- Mfr. Part No.:
- RXL 125 0.75MM2 GNYE
- Brand:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$169.90
(exc. GST)
$186.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $169.90 | $1.699 |
*price indicative
- RS Stock No.:
- 837-752
- Mfr. Part No.:
- RXL 125 0.75MM2 GNYE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Connector Lead | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 2.25mm | |
| Voltage | 500V ac | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC/EN 60228 | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Conductor Wire | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 0.75mm² | ||
Product Type Connector Lead | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Outside Diameter 2.25mm | ||
Voltage 500V ac | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals IEC/EN 60228 | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Conductor Wire | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
