Helukabel SiF Series Blue 2.5 mm² Hook Up Wire, 16 AWG, 100 m, PVC, 29147
- RS Stock No.:
- 764-262
- Mfr. Part No.:
- 29147
- Brand:
- Helukabel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.20
(exc. GST)
$218.02
(inc. GST)
- RS Stock No.:
- 764-262
- Mfr. Part No.:
- 29147
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 4.1mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | 2006/95/EG, IEC 60228, RoHS, EC, DIN VDE 0250 | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 4.1mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals 2006/95/EG, IEC 60228, RoHS, EC, DIN VDE 0250 | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a high-quality industrial cable designed for reliable performance in demanding environments. It is engineered to provide consistent electrical transmission while maintaining flexibility and durability, making it suitable for a wide range of applications.
Flame-retardant insulation for enhanced safety
Resistant to oils and chemicals for industrial use
Flexible design for easy installation in tight spaces
Related links
- Helukabel SiF Series Blue 2.5 mm² Hook Up Wire 100 m 29147
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire 100 m 29131
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26433
- Helukabel SiF Series Blue 0.14 mm² Hook Up Wire 100 m 26407
- Helukabel SiF Series Blue 6 mm² Hook Up Wire 100 m 29179
- Helukabel SiF Series Blue 10 mm² Hook Up Wire 100 m 29195
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145

