AXINDUS H07V-K Series Yellow, Green Hook Up Wire, 100 m, PVC, VK25VJ
- RS Stock No.:
- 642-646
- Mfr. Part No.:
- VK25VJ
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$197.02
(exc. GST)
$216.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $197.02 | $1.97 |
*price indicative
- RS Stock No.:
- 642-646
- Mfr. Part No.:
- VK25VJ
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Flexible | |
| Standards/Approvals | EN 50525-2-31, EN50575, IEC 60332-1, IEC 60227-3, IEC 60228, RoHS | |
| Jacket Material | PVC | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Flexible | ||
Standards/Approvals EN 50525-2-31, EN50575, IEC 60332-1, IEC 60227-3, IEC 60228, RoHS | ||
Jacket Material PVC | ||
Series H07V-K | ||
- COO (Country of Origin):
- IT
The CAE Groupe H07V-K Harmonised flexible wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
Stranded bare copper conductor
Related links
- AXINDUS H07V-K Series Yellow 100 m VK4VJ
- AXINDUS H07V-K Series Green 100 m VK15VJ
- AXINDUS H07V-K Series Brown Hook Up Wire Polyvinyl Chloride, VK4M
- AXINDUS H07V-K Series Red Hook Up Wire Polyvinyl Chloride, VK25R
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK15BF
- AXINDUS H07V-K Series Brown Hook Up Wire Polyvinyl Chloride, VK15M
- AXINDUS H07V-K Series Brown Hook Up Wire Polyvinyl Chloride, VK25M
- AXINDUS H07V-K Series White Hook Up Wire Polyvinyl Chloride, VK4BL
