AXINDUS H05V-K Series Dark Blue Hook Up Wire, PVC, 100 m, VK1BF
- RS Stock No.:
- 642-585
- Mfr. Part No.:
- VK1BF
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$79.01
(exc. GST)
$86.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $79.01 | $0.79 |
*price indicative
- RS Stock No.:
- 642-585
- Mfr. Part No.:
- VK1BF
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Flexible | |
| Standards/Approvals | EN50575, EN 50525-2-31, RoHS, IEC 60228, IEC 60332-1, IEC 60227-3 | |
| Jacket Material | PVC | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Flexible | ||
Standards/Approvals EN50575, EN 50525-2-31, RoHS, IEC 60228, IEC 60332-1, IEC 60227-3 | ||
Jacket Material PVC | ||
Series H05V-K | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible harmonised H05V-K wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
Stranded bare copper conductor
Related links
- AXINDUS H05V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK075BF
- AXINDUS H05V-K Series Light Blue Hook Up Wire 100 m, VK1BC
- AXINDUS H05V-K Series Light Blue Hook Up Wire Polyvinyl Chloride, VK075BC
- AXINDUS H05V-K Series Brown Hook Up Wire 100 m, VK1M
- AXINDUS H05V-K Series Red Hook Up Wire 100 m, VK1R
- AXINDUS H05V-K Series White Hook Up Wire 100 m, VK1BL
- AXINDUS H05V-K Series Yellow Polyvinyl Chloride VK1VJ
- AXINDUS H05V-K Series Black Hook Up Wire 100 m, VK1N
