Helukabel Green 4 mm² Hookup & Equipment Wire, PVC, 29163
- RS Stock No.:
- 617-062
- Mfr. Part No.:
- 29163
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$224.11
(exc. GST)
$246.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $224.11 | $2.241 |
*price indicative
- RS Stock No.:
- 617-062
- Mfr. Part No.:
- 29163
- Brand:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Green | |
| Voltage | 750V | |
| Outside Diameter | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 4mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Green | ||
Voltage 750V | ||
Outside Diameter 4.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0617061
- Mfr. Part No. 29155
1 Reel of 100 Metre(s)
$158.64
- RS Stock No. 0617059
- Mfr. Part No. 29126
1 Reel of 100 Metre(s)
$66.17
- RS Stock No. 0617060
- Mfr. Part No. 29153
1 Reel of 100 Metre(s)
$151.09
- RS Stock No. 0617065
- Mfr. Part No. 45602
1 Reel of 100 Metre(s)
$442.73
Related links
- Helukabel Green 2.5 mm² Hookup & Equipment Wire 29155
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Grey 0.5 mm² Hookup & Equipment Wire 26443
- Helukabel Yellow 2.5 mm² Hookup & Equipment Wire 29153
- Helukabel Brown 0.5 mm² Hookup & Equipment Wire 26440
- Helukabel Transparent 0.25 mm² Hookup & Equipment Wire 26432
- Helukabel Brown 0.14 mm² Hookup & Equipment Wire 26408
- Helukabel Orange 0.5 mm² Hookup & Equipment Wire 26450









