Lapp ÖLFLEX HEAT 105 Series Black 0.75 mm² Control Cable, 100 m, 0026002, PVC
- RS Stock No.:
- 438-626
- Mfr. Part No.:
- 0026002
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$511.50
(exc. GST)
$562.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $511.50 | $5.115 |
*price indicative
- RS Stock No.:
- 438-626
- Mfr. Part No.:
- 0026002
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 6.5mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, RoHS | |
| Sub Type | Power Cable | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2 | |
| Series | ÖLFLEX HEAT 105 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 6.5mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Standards/Approvals CE, RoHS | ||
Sub Type Power Cable | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2 | ||
Series ÖLFLEX HEAT 105 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Olflex® Heat 105 PVC Vinyl Cable
Heat resistant PVC cables with protective conductor GN/YE
Suitable for the connection of motors, transformers, machines, appliances, switch cabinets and other installations with increased ambient temperature
At room temperature resistant to a multitude of oils and chemical media
Flame retardant in accordance with IEC 60 332.1
Fine wire strands of plain copper, Class 5
Cores twisted in layers
Outer Sheath of heat resistant PVC, black
Based on VDE regulation VDE 0281 or 0250
Specific insulation resistance >10GΩ x cm
Minimum bending radius for flexible applications 15 x cable dia. for static use 4 x cable dia.
Rated Voltage 300/500V
Conductor stranding fine wire in accordance with VDE 0295 CI.5/IEC 60228 CI.5
Related links
- Lapp OLFLEX HEAT Series Black 0.75 mm² Hook Up Wire 100 m 1233001
- Lapp H05V-K Series Black 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RS PRO H07V-K Series Black 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Lapp ÖLFLEX HEAT Series Black 0.75 mm² Hook Up Wire 100 m Silicone
- NEMIQ 50992 Series Black 0.75 mm² Hook Up Wire 100 m 50992-100
- Helukabel H05V-K Series Black 0.75 mm² Hook Up Wire 100 m 29097
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
