NEMIQ 50994 Series Orange 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50994-43-100

Subtotal (1 reel of 100 metres)*

$102.11

(exc. GST)

$112.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$102.11$1.021

*price indicative

RS Stock No.:
433-016
Distrelec Article No.:
304-14-837
Mfr. Part No.:
50994-43-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

1.5mm²

Product Type

Hook Up Wire

Jacket Colour

Orange

Core Strands

1 x 1mm

Cable Length

100m

Voltage

100V

Outside Diameter

2.4mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Cable Type

Round

Jacket Material

PVC

Standards/Approvals

Yes, Volvo R2 7613, RoHS, CE, 111/3

Sub Type

Single Insulated

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

50994

Number of Strands

1

Size of Strands

1mm

COO (Country of Origin):
SE
The NEMIQ R2G4 cable is 1.5 mm² in size, orange in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Bare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy