Lapp OLFLEX HEAT 125 Series Purple 1 mm² Hook Up Wire, 18 AWG, 100 m, Polyolefin, 1234007
- RS Stock No.:
- 400-190
- Mfr. Part No.:
- 1234007
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$129.56
(exc. GST)
$142.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 5 unit(s) shipping from 17 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $129.56 | $1.296 |
*price indicative
- RS Stock No.:
- 400-190
- Mfr. Part No.:
- 1234007
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.5mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyolefin | |
| Cable Type | Single Core | |
| Sub Type | High Temperature Control Cable | |
| Standards/Approvals | H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 125 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Outside Diameter 2.5mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyolefin | ||
Cable Type Single Core | ||
Sub Type High Temperature Control Cable | ||
Standards/Approvals H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 125 | ||
- COO (Country of Origin):
- KR
Related links
- Lapp OLFLEX HEAT Series Red 1 mm² Hook Up Wire 100 m 1234104
- Lapp OLFLEX HEAT Series Orange 1 mm² Hook Up Wire 100 m 1234009
- Lapp OLFLEX HEAT Series Blue 1 mm² Hook Up Wire 100 m 1234002
- Lapp OLFLEX HEAT Series Grey 1 mm² Hook Up Wire 100 m 1234106
- Lapp OLFLEX HEAT Series White 1 mm² Hook Up Wire 100 m 1234105
- Lapp OLFLEX HEAT Series Brown 1 mm² Hook Up Wire 100 m 1234003
- Lapp OLFLEX HEAT Series Yellow 1 mm² Hook Up Wire 100 m 1234005
- Lapp OLFLEX HEAT Series Black 1 mm² Hook Up Wire 100 m 1234001
