Lapp OLFLEX HEAT 125 Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100 m, Polyolefin, 1232002

Subtotal (1 reel of 100 metres)*

$87.02

(exc. GST)

$95.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$87.02$0.87

*price indicative

RS Stock No.:
400-164
Mfr. Part No.:
1232002
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Cross Sectional Area

0.5mm²

Jacket Colour

Blue

American Wire Gauge

20AWG

Cable Length

100m

Outside Diameter

2.2mm

Voltage

450V, 750V

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Jacket Material

Polyolefin

Sub Type

High Temperature Control Cable

Standards/Approvals

H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575

Minimum Operating Temperature

-55°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

OLFLEX HEAT 125

COO (Country of Origin):
KR
The Lapp High Temperature Control Cable is a heat resistant, halogen free single conductor insulated with a cross-linked LSZH polyolefin copolymer compound, offering excellent fire resistant properties and a wide temperature range. It enhances safety by reducing flame propagation, smoke density, and toxicity in case of fire, minimizing damage to buildings and equipment from toxic acid fumes. Ideal for wiring and connection of lighting, heating appliances, control cabinets, and distributors in mechanical and plant engineering, it can be installed in tubes, plaster, and closed installation ducts. Additionally, it is suitable for applications like coil winding, electromagnets, pumps, electrical systems, heat treatment plants, and pressure die casting, making it a versatile solution for high risk environments.

Flame retardant

Cold resistant

UV resistant

Oil resistant according to DIN EN 50290-2-22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy