Helukabel SIFF Series Black 2.5 mm² Hook Up Wire, 14 AWG, PVC, 45601
- RS Stock No.:
- 362-029
- Mfr. Part No.:
- 45601
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$388.42
(exc. GST)
$427.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $388.42 | $3.884 |
*price indicative
- RS Stock No.:
- 362-029
- Mfr. Part No.:
- 45601
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 6, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, EAC, IEC 60228 Class 6, IEC 60332-1-2, IEC 60754-1, IEC 60754-2 | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Fire Behaviour | Acid Gas Emission | |
| Series | SIFF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 6, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, EAC, IEC 60228 Class 6, IEC 60332-1-2, IEC 60754-1, IEC 60754-2 | ||
Cable Type Round | ||
Jacket Material PVC | ||
Fire Behaviour Acid Gas Emission | ||
Series SIFF | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0361979
- Mfr. Part No. 23702
- RS Stock No. 0362023
- Mfr. Part No. 45201
- RS Stock No. 0362026
- Mfr. Part No. 45301
- RS Stock No. 0361999
- Mfr. Part No. 26873
Related links
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire Silicone, 45301
- Helukabel SIFF Series Black 1 mm² Hook Up Wire Silicone, 45401
- Helukabel SIFF Series Black 0.5 mm² Hook Up Wire Silicone, 45201
- Helukabel H07Z-K Series Black 2.5 mm² Hook Up Wire Polyvinyl Chloride, 51777
- Helukabel SIFF Series Red 0.5 mm² Hook Up Wire Silicone, 45202
- Helukabel SIFF Series Red 1 mm² Hook Up Wire Silicone, 45402
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Helukabel Black 2.5 mm² Hook Up Wire 100m 45601











