RS PRO Red Hook Up Wire, 9 AWG, 7 x 1.04 mm, 1.04 mm core strands, 100 m, PVC
- RS Stock No.:
- 359-194
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 359-194
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 9AWG | |
| Core Strands | 7 x 1.04mm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 5.4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS 6231 | |
| Sub Type | STRANDED BR | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Control | |
| Number of Strands | 7 | |
| Size of Strands | 1.04mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 9AWG | ||
Core Strands 7 x 1.04mm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 5.4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS 6231 | ||
Sub Type STRANDED BR | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Control | ||
Number of Strands 7 | ||
Size of Strands 1.04mm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BS6231
Note
The number of strands per conductor is nominal and may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.
Standards
BS6231
Related links
- RS PRO Red Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Orange 24 AWG 100 m, Polyvinyl Chloride
- RS PRO Purple 24 AWG 100 m, Polyvinyl Chloride
- RS PRO Green 24 AWG 100 m, Polyvinyl Chloride
- RS PRO RS PRO Series Red Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Red 24 AWG 100 m, Polyvinyl Chloride
- RS PRO Brown 24 AWG 100 m, Polyvinyl Chloride
- RS PRO RS PRO Series Red Hook Up Wire 7 Polyvinyl Chloride
