NEMIQ 50995 Series Brown 2.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 27 m, PVC, 50995-27-100

Subtotal (1 reel of 100 metres)*

$181.34

(exc. GST)

$199.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$181.34$1.813

*price indicative

RS Stock No.:
350-219
Distrelec Article No.:
304-14-864
Mfr. Part No.:
50995-27-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Brown

Core Strands

1 x 1mm

Cable Length

27m

Voltage

100V

Outside Diameter

2.8mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Standards/Approvals

Approved according to CE Yes, Approved according to Volvo R2 7613, 111/3 Yes

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Round

Fire Behaviour

Flame Retardant

Series

50995

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.

Bare conductor surface

Single insulated

Flame retardant and CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy