NEMIQ 50994 Series Black, Green 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50994-13-100
- RS Stock No.:
- 350-179
- Distrelec Article No.:
- 304-14-808
- Mfr. Part No.:
- 50994-13-100
- Brand:
- NEMIQ
Subtotal (1 reel of 100 metres)*
$118.49
(exc. GST)
$130.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $118.49 | $1.185 |
*price indicative
- RS Stock No.:
- 350-179
- Distrelec Article No.:
- 304-14-808
- Mfr. Part No.:
- 50994-13-100
- Brand:
- NEMIQ
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black, Green | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100m | |
| Voltage | 100V | |
| Outside Diameter | 2.4mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, 111/3, EN 13501 6, EN 60811 504+505+506, EN 61034 2, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863), Volvo R2 7613 | |
| Sub Type | Single Insulated | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50994 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black, Green | ||
Core Strands 1 x 1mm | ||
Cable Length 100m | ||
Voltage 100V | ||
Outside Diameter 2.4mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material PVC | ||
Standards/Approvals CE, 111/3, EN 13501 6, EN 60811 504+505+506, EN 61034 2, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863), Volvo R2 7613 | ||
Sub Type Single Insulated | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 50994 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
Related links
- NEMIQ 50994 Series Black 1 Polyvinyl Chloride, 50994-16-100
- NEMIQ 50994 Series Black 1.5 mm² Hook Up Wire 100 m 50994-100
- NEMIQ 50994 Series Black 1 Polyvinyl Chloride, 50994-45-100
- NEMIQ 50994 Series Black 1 Polyvinyl Chloride, 50994-27-100
- NEMIQ 50994 Series Green 1.5 mm² Hook Up Wire 100 m 50994-48-100
- NEMIQ 50994 Series Green 1.5 mm² Hook Up Wire 100 m 50994-8-100
- NEMIQ 50994 Series Purple 1 Polyvinyl Chloride, 50994-47-100
- NEMIQ 50994 Series Blue 1 Polyvinyl Chloride, 50994-31-100
