NEMIQ 50994 Series Red, Grey 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 11 m, PVC, 50994-11-100

Subtotal (1 reel of 100 metres)*

$107.48

(exc. GST)

$118.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$107.48$1.075

*price indicative

RS Stock No.:
350-176
Distrelec Article No.:
304-14-806
Mfr. Part No.:
50994-11-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Hook Up Wire

Cross Sectional Area

1.5mm²

Jacket Colour

Red, Grey

Core Strands

1 x 1mm

Cable Length

11m

Voltage

100V

Outside Diameter

2.4mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Standards/Approvals

IEC/ EN 60332 1 2, EN 13501 6, CE, 111/3, Volvo R2 7613, RoHS 3 (2015/863)

Sub Type

Single Insulated

Minimum Operating Temperature

-40°C

Cable Type

Round

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

50994

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.

Bare conductor surface

Single insulated

Flame retardant and CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy