NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50992-68-100
- RS Stock No.:
- 350-165
- Distrelec Article No.:
- 304-14-799
- Mfr. Part No.:
- 50992-68-100
- Brand:
- NEMIQ
Subtotal (1 reel of 100 metres)*
$67.04
(exc. GST)
$73.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $67.04 | $0.67 |
*price indicative
- RS Stock No.:
- 350-165
- Distrelec Article No.:
- 304-14-799
- Mfr. Part No.:
- 50992-68-100
- Brand:
- NEMIQ
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 1.9mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS RoHS 3 (2015/863), Flame retardant According to IEC/EN 60332-1-2, Approved according to Volvo R2 7613, Approved according to CE Yes, 111/3 Yes | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | 50992 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
Core Strands 1 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 1.9mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS RoHS 3 (2015/863), Flame retardant According to IEC/EN 60332-1-2, Approved according to Volvo R2 7613, Approved according to CE Yes, 111/3 Yes | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series 50992 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
Related links
- NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire 100 m 50992-23-100
- NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire 100 m 50992-8-100
- NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire 100 m 50992-59-100
- NEMIQ 50992 Series Green 1 Polyvinyl Chloride, 50992-24-100
- NEMIQ 50992 Series Green 1 Polyvinyl Chloride, 50992-65-100
- NEMIQ 50992 Series Green 1 Polyvinyl Chloride, 50992-50-100
- NEMIQ 50992 Series Red 1 Polyvinyl Chloride, 50992-44-100
- NEMIQ 50992 Series Purple 1 Polyvinyl Chloride, 50992-47-100
