NEMIQ 50992 Series White, Red 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50992-64-100

Subtotal (1 reel of 100 metres)*

$59.61

(exc. GST)

$65.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$59.61$0.596

*price indicative

RS Stock No.:
350-012
Distrelec Article No.:
304-14-795
Mfr. Part No.:
50992-64-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

White, Red

Core Strands

1 x 1mm

Cable Length

100m

Voltage

100V

Outside Diameter

1.9mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Cable Type

Round

Sub Type

Connection Cable for Car and Boat Applications

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Standards/Approvals

Volvo R2 7613, RoHS 3 (2015/863), CE, 111/3

Fire Behaviour

Flame Retardant

Series

50992

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ R2G4 cable is 0.75 mm² in size, red or white in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Bare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy