NEMIQ 50992 Series Yellow, Blue 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50992-56-100
- RS Stock No.:
- 350-000
- Distrelec Article No.:
- 304-14-787
- Mfr. Part No.:
- 50992-56-100
- Brand:
- NEMIQ
Subtotal (1 reel of 100 metres)*
$63.85
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $63.85 | $0.639 |
*price indicative
- RS Stock No.:
- 350-000
- Distrelec Article No.:
- 304-14-787
- Mfr. Part No.:
- 50992-56-100
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Blue | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 1.9mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Standards/Approvals | Volvo R2 7613, RoHS 3 (2015/863), CE, 111/3 | |
| Jacket Material | PVC | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50992 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Blue | ||
Core Strands 1 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 1.9mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Standards/Approvals Volvo R2 7613, RoHS 3 (2015/863), CE, 111/3 | ||
Jacket Material PVC | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 50992 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ R2G4 cable is 0.75 mm² in size, blue or yellow in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
- RS Stock No. 0349984
- Mfr. Part No. 50992-42-100
1 Reel of 100 Metre(s)
$63.85
NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 50992-8-100
- RS Stock No. 0350168
- Mfr. Part No. 50992-8-100
1 Reel of 100 Metre(s)
$60.81
- RS Stock No. 0350149
- Mfr. Part No. 50992-14-100
1 Reel of 100 Metre(s)
$60.81
- RS Stock No. 0349950
- Mfr. Part No. 50992-100
1 Reel of 100 Metre(s)
$59.61
Related links
- NEMIQ 50992 Series Yellow 1 Polyvinyl Chloride, 50992-32-100
- NEMIQ 50992 Series Yellow 0.75 mm² Hook Up Wire 100 m 50992-6-100
- NEMIQ 50992 Series Yellow 1 Polyvinyl Chloride, 50992-11-100
- NEMIQ 50992 Series Yellow 1 Polyvinyl Chloride, 50992-41-100
- NEMIQ 50992 Series Yellow 1 Polyvinyl Chloride, 50992-14-100
- NEMIQ 50992 Series Blue 0.75 mm² Hook Up Wire 1 m 50992-1-100
- NEMIQ 50992 Series White 1 Polyvinyl Chloride, 50992-12-100
- NEMIQ 50992 Series Green 1 Polyvinyl Chloride, 50992-24-100












