Kabeltronik UL11028 Series Grey Hook Up Wire, 20 AWG, 20 x 7 mm, 7 mm core strands, 250 m, Modified Polyphenylene Ether,

Subtotal (1 reel of 250 metres)*

$250.78

(exc. GST)

$275.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$250.78$1.003

*price indicative

RS Stock No.:
348-809
Distrelec Article No.:
301-78-483
Mfr. Part No.:
090200705
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

20AWG

Core Strands

20 x 7mm

Cable Length

250m

Voltage

60V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Sub Type

Halogen Free and Flame Retardant

Standards/Approvals

cUL, UL, VW1 acc. to UL 1581

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive

Series

UL11028

Size of Strands

7mm

Number of Strands

20

COO (Country of Origin):
DE
The Kabeltronik Stranded wire in 20 AWG with a cross-section of 0.56 mm² is made of tinned copper, insulated with mPPE, and is supplied in a 250 meter length.

Halogen Free

Jacket Color grey

Standards Met UL 1581 and UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy